
The FXO-HC730R-25 is a surface mount oscillator with a frequency of 25MHz and a stability of 100ppm. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 35mA. The oscillator is packaged in a bulk quantity and is compliant with RoHS regulations. It is available in a SMD/SMT package with a height of 0.055inch and a length of 0.295inch.
FOX Electronics FXO-HC730R-25 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 25MHz |
| Frequency Stability | 100ppm |
| Height | 0.055inch |
| Lead Free | Lead Free |
| Length | 0.295inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FXO-HC73, XPRESSO |
| Termination | SMD/SMT |
| Width | 0.205inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC730R-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.