The FXO-HC730R-49.152 is a surface mount oscillator from FOX Electronics with a frequency of 4.9152MHz and a stability of ±100ppm. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 3.3V and 5V, drawing a maximum current of 32mA. The oscillator is packaged in a SMD/SMT package and is available in bulk quantities.
FOX Electronics FXO-HC730R-49.152 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 4.9152MHz |
| Frequency Stability | 100ppm |
| Height | 0.055inch |
| Length | 0.295inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 32mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FXO-HC73, XPRESSO |
| Termination | SMD/SMT |
| Width | 0.205inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC730R-49.152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.