
The FXO-HC735-10 is a 10MHz crystal oscillator with a frequency stability of 50ppm. It operates from a 3.3V supply voltage and has a maximum supply current of 32mA. The oscillator is packaged in a surface mount package and is available in quantities of 1000. It is RoHS compliant and suitable for use in temperatures ranging from -20°C to 70°C.
FOX Electronics FXO-HC735-10 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 10MHz |
| Frequency Stability | 50ppm |
| Height | 0.055inch |
| Lead Free | Lead Free |
| Length | 0.295inch |
| Load Capacitance | 30pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 32mA |
| Mount | Surface Mount |
| Operating Frequency | 10 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FXO-HC73, XPRESSO |
| Width | 0.205inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC735-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.