
FOX Electronics FXO-HC735-100MHZ technical specifications.
| Frequency | 100MHz |
| Frequency Stability | 50ppm |
| Height | 1.4mm |
| Length | 7.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | FXO-HC73 |
| Termination | SMD/SMT |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC735-100MHZ to view detailed technical specifications.
No datasheet is available for this part.