FOX Electronics FXO-HC735-12.00000 technical specifications.
| Frequency | 12MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Packaging | Tape and Reel |
| Series | FXO-HC73 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC735-12.00000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.