The FXO-HC735-133.33 oscillator is a surface-mount device with a frequency of 133.33MHz and a stability of 50ppm. It operates within a temperature range of -20°C to 70°C and has a maximum supply current of 55mA. The device is RoHS compliant and suitable for use in bulk packaging.
FOX Electronics FXO-HC735-133.33 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 133.33MHz |
| Frequency Stability | 50ppm |
| Height | 0.055inch |
| Length | 0.295inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 55mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FXO-HC73, XPRESSO |
| Termination | SMD/SMT |
| Width | 0.205inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC735-133.33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.