FOX Electronics FXO-HC735-22.5792 technical specifications.
| Package/Case | CSMD |
| Depth | 5.2mm |
| Frequency | 22.5792MHz |
| Frequency Stability | 50ppm |
| Height | 0.055inch |
| Length | 7.5mm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | XPRESSO™ FXO-HC73 |
| Termination | SMD/SMT |
| Width | 0.205inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC735-22.5792 to view detailed technical specifications.
No datasheet is available for this part.