The FXO-HC735-25.175 is a surface mount oscillator from FOX Electronics with a frequency of 25.175MHz and a stability of 50ppm. It operates over a temperature range of -20°C to 70°C and is powered by a supply voltage of 3.3V to 5V, drawing a maximum current of 35mA. The oscillator is packaged in a SMD/SMT package with dimensions of 0.295inch in length, 0.205inch in width, and 0.055inch in height. It is RoHS compliant and available in bulk packaging.
FOX Electronics FXO-HC735-25.175 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 25.175MHz |
| Frequency Stability | 50ppm |
| Height | 0.055inch |
| Length | 0.295inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | XPRESSO™ FXO-HC73 |
| Termination | SMD/SMT |
| Width | 0.205inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC735-25.175 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.