
The FXO-HC735-40 is a 40MHz crystal oscillator with a CSMD package. It operates within a supply voltage range of 3.135V to 3.465V and has a maximum operating temperature of 70°C. The oscillator has a frequency stability of 50ppm and a load capacitance of 30pF. It is packaged in tape and reel and is compliant with RoHS regulations.
FOX Electronics FXO-HC735-40 technical specifications.
| Package/Case | CSMD |
| Depth | 5.2mm |
| Frequency | 40MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Operating Frequency | 40 MHz |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC735-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.