The XPRESSO FXO-HC73 is a surface mount oscillator with a frequency of 150.255MHz and a frequency stability of 50ppm. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 55mA at 3.3V. The oscillator is packaged in a cut strip format with a package quantity of one and is RoHS compliant.
FOX Electronics FXO-HC735R-150.255 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 150.255MHz |
| Frequency Stability | 50ppm |
| Height | 0.055inch |
| Length | 0.295inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 55mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Cut Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | XPRESSO™ FXO-HC73 |
| Width | 0.205inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC735R-150.255 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.