
The XPRESSO FXO-HC73 series crystal oscillator from FOX Electronics operates at a frequency of 66.666667MHz with a stability of 50ppm. It is designed for surface mount applications and has a maximum operating temperature of 85°C. The oscillator requires a supply voltage of 3.3V and has a maximum supply current of 47mA. It is compliant with RoHS regulations and is available in a cut strip packaging format.
FOX Electronics FXO-HC735R-66.666667 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 66.666667MHz |
| Frequency Stability | 50ppm |
| Height | 0.055inch |
| Length | 0.295inch |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 47mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Cut Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | XPRESSO™ FXO-HC73 |
| Width | 0.205inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC735R-66.666667 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.