
The FXO-HC735R-69.33 is a surface mount oscillator from FOX Electronics with a frequency of 69.33MHz and a stability of 50ppm. It operates at a supply voltage of 3.3V and has a maximum supply current of 47mA. The oscillator is designed to operate within a temperature range of -40°C to 85°C. It is available in a SMD/SMT package and is packaged in a cut strip format. The device is RoHS compliant and is part of the XPRESSO FXO-HC73 series.
FOX Electronics FXO-HC735R-69.33 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 69.33MHz |
| Frequency Stability | 50ppm |
| Height | 0.055inch |
| Length | 0.295inch |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 47mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Cut Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | XPRESSO™ FXO-HC73 |
| Width | 0.205inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC735R-69.33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.