The FXO-HC735R-9.575 is a surface mount oscillator from FOX Electronics, operating at a frequency of 9.575MHz with a stability of 50ppm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The oscillator draws a maximum supply current of 32mA from a 3.3V supply voltage. It is packaged in a SMD/SMT package and is RoHS compliant.
FOX Electronics FXO-HC735R-9.575 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 9.575MHz |
| Frequency Stability | 50ppm |
| Height | 0.055inch |
| Length | 0.295inch |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 32mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FXO-HC73, XPRESSO |
| Width | 0.205inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC735R-9.575 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.