
The FXO-HC735R-90 is a surface mount oscillator with a frequency of 90MHz and a stability of 50ppm. It operates at a supply voltage of 3.3V and has a maximum supply current of 47mA. The oscillator is packaged in a SMD/SMT package and is available in a cut tape packaging format. It has an operating temperature range of -40°C to 85°C and is compliant with RoHS regulations.
FOX Electronics FXO-HC735R-90 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 90MHz |
| Frequency Stability | 50ppm |
| Height | 0.055inch |
| Length | 0.295inch |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 47mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FXO-HC73, XPRESSO |
| Width | 0.205inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC735R-90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.