The FXO-HC736-164.355 is a surface mount oscillator with a frequency of 164.355MHz and a frequency stability of 25ppm. It operates within a temperature range of -20°C to 70°C and is powered by a 3.3V supply voltage. The oscillator has a maximum supply current of 55mA and a load capacitance of 15pF. It is packaged in a SMD/SMT package and is available on cut tape. The FXO-HC736-164.355 is RoHS compliant and is part of the FXO-HC73 and XPRESSO series.
FOX Electronics FXO-HC736-164.355 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 164.355MHz |
| Frequency Stability | 25ppm |
| Height | 0.055inch |
| Length | 0.295inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 55mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FXO-HC73, XPRESSO |
| Width | 0.205inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC736-164.355 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.