
The FXO-HC736R-150 is a surface mount oscillator with a frequency of 150MHz and a frequency stability of 25ppm. It operates from a 3.3V supply and has a maximum supply current of 55mA. The oscillator is available in a tape and reel packaging with a package quantity of one. It is compliant with RoHS regulations and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
FOX Electronics FXO-HC736R-150 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 150MHz |
| Frequency Stability | 25ppm |
| Height | 0.055inch |
| Length | 0.295inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 55mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FXO-HC73, XPRESSO |
| Width | 0.205inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC736R-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
