
The FXO-HC736R-18 is a surface mount oscillator with a frequency of 18MHz and a stability of 25ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 32mA. The oscillator is supplied with 3.3V and is packaged in a cut tape format. It is RoHS compliant and part of the FXO-HC73 series.
FOX Electronics FXO-HC736R-18 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 18MHz |
| Frequency Stability | 25ppm |
| Height | 0.055inch |
| Length | 0.295inch |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 32mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FXO-HC73, XPRESSO |
| Width | 0.205inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC736R-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.