The FXO-HC736R-35.328 is a surface mount oscillator with a frequency of 35.328MHz and a stability of 25ppm. It operates at a supply voltage of 3.3V and a maximum supply current of 35mA. The oscillator is packaged in a SMD/SMT package and is available on a tape and reel. It has a height of 0.055inch, length of 0.295inch, and width of 0.205inch. The FXO-HC736R-35.328 is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
FOX Electronics FXO-HC736R-35.328 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 35.328MHz |
| Frequency Stability | 25ppm |
| Height | 0.055inch |
| Length | 0.295inch |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FXO-HC73, XPRESSO |
| Width | 0.205inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC736R-35.328 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.