
FOX ELECTRONICS FXO-HC736R-40 OSC, 5X7MM, SMD, CER, 40.000MHZ
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the FOX Electronics FXO-HC736R-40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CSMD |
| Depth | 5.2mm |
| Frequency | 40MHz |
| Frequency Stability | 25ppm |
| Height | 1.4mm |
| Length | 7.5mm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | XPRESSO™ FXO-HC73 Series |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC736R-40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.