The FXO-HC736R-59 is a surface mount oscillator with a frequency of 59MHz and a stability of 25ppm. It operates at a supply voltage of 3.3V and a maximum supply current of 47mA. The oscillator is designed to operate within a temperature range of -40 to 85°C. It is packaged in a SMD/SMT package and is available on a cut tape. The device is RoHS compliant and is part of the FXO-HC73 and XPRESSO series.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 59MHz |
| Frequency Stability | 25ppm |
| Height | 0.055inch |
| Length | 0.295inch |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 47mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FXO-HC73, XPRESSO |
| Width | 0.205inch |
| RoHS | Compliant |