The FXO-HC736R-62.500 is a 62.5MHz crystal oscillator with a frequency stability of 25ppm. It operates within a temperature range of -40°C to 85°C and requires a 3.3V supply voltage. The oscillator is packaged in a CSMD package and is lead free. It has a load capacitance of 30pF and is available on tape and reel.
FOX Electronics FXO-HC736R-62.500 technical specifications.
| Package/Case | CSMD |
| Frequency | 62.5MHz |
| Frequency Stability | 25ppm |
| Lead Free | Lead Free |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 62.5 MHz |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC736R-62.500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.