The FXO-HC736R-64.44 is a surface mount oscillator from FOX Electronics with a frequency of 64.44MHz and a stability of 25ppm. It operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage, drawing a maximum current of 47mA. The oscillator is packaged in a SMD/SMT package with dimensions of 0.055inch in height, 0.295inch in length, and 0.205inch in width. The device is RoHS compliant and available in a cut strip packaging format.
FOX Electronics FXO-HC736R-64.44 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 64.44MHz |
| Frequency Stability | 25ppm |
| Height | 0.055inch |
| Length | 0.295inch |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 47mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Cut Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | XPRESSO™ FXO-HC73 |
| Width | 0.205inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC736R-64.44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.