
Surface mount crystal oscillator operating at 66.666 MHz with HCMOS output. Features a frequency stability of 25ppm and a load capacitance of 30pF. Encased in a ceramic package with dimensions of 7.5mm length, 5.2mm depth, and 5.2mm height. Operates from a 3.3V supply voltage with a maximum supply current of 47mA. RoHS compliant and suitable for surface mount applications.
FOX Electronics FXO-HC736R-66.666 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5.2mm |
| Frequency | 66.666MHz |
| Frequency Stability | 25ppm |
| Height | 0.055inch |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 47mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Operating Frequency | 66.666 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FXO-HC73, XPRESSO |
| Termination | SMD/SMT |
| Width | 0.205inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC736R-66.666 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
