The FXO-LC525-164 is a surface mount oscillator from FOX Electronics with a frequency of 164MHz and a stability of 50ppm. It operates over a temperature range of -20 to 70°C and has a maximum supply current of 34mA. The oscillator is packaged in a surface mount package and is compliant with RoHS regulations.
FOX Electronics FXO-LC525-164 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 164MHz |
| Frequency Stability | 50ppm |
| Height | 0.055inch |
| Length | 0.203inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 34mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Strip |
| RoHS Compliant | Yes |
| Series | XPRESSO™ FXO-LC52 |
| Width | 0.132inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-LC525-164 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.