The FXO-LC525-320 is a surface mount oscillator from FOX Electronics with a frequency of 320MHz and a frequency stability of 50ppm. It operates over a temperature range of -20°C to 70°C and has a maximum supply current of 44mA. The oscillator is packaged in a SMD/SMT package and is available in a cut tape packaging format. It is compliant with RoHS regulations and is part of the FXO-LC52 and XPRESSO series.
FOX Electronics FXO-LC525-320 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 320MHz |
| Frequency Stability | 50ppm |
| Height | 0.055inch |
| Length | 0.203inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 44mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | FXO-LC52, XPRESSO |
| Width | 0.132inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-LC525-320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.