The FXO-LC525-64 is a surface mount oscillator from FOX Electronics, operating at a frequency of 64MHz with a stability of 50ppm. It has a maximum supply current of 34mA and is RoHS compliant. The oscillator is packaged in a SMD/SMT package and is available in a cut strip packaging format. It has a height of 0.055inch, length of 0.203inch, and width of 0.132inch, making it suitable for surface mount applications.
FOX Electronics FXO-LC525-64 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 64MHz |
| Frequency Stability | 50ppm |
| Height | 0.055inch |
| Length | 0.203inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 34mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Strip |
| RoHS Compliant | Yes |
| Series | XPRESSO™ FXO-LC52 |
| Width | 0.132inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-LC525-64 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.