FOX Electronics FXO-LC525R-156.25 technical specifications.
| Package/Case | CSMD |
| Frequency | 156.25MHz |
| Frequency Stability | 50ppm |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-LC525R-156.25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.