FOX Electronics FXO-LC535R-100 technical specifications.
| Package/Case | CSMD |
| Frequency | 100MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 0.005% |
| Height | 1.4mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FXO-LC53 |
| Termination | SMD/SMT |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-LC535R-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.