
The FXO-LC536R-120 is a surface-mount oscillator with a frequency of 120MHz and a stability of 25ppm. It operates within a temperature range of -40°C to 85°C and can supply up to 100mA at a maximum voltage of 5V. The oscillator is available in a surface-mount package and is compliant with RoHS regulations.
FOX Electronics FXO-LC536R-120 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 120MHz |
| Frequency Stability | 25ppm |
| Height | 0.055inch |
| Length | 0.203inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Output Format | LVDS |
| Package Quantity | 1 |
| Packaging | Cut Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | XPRESSO™ FXO-LC53 |
| Termination | SMD/SMT |
| Width | 0.132inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-LC536R-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.