
The FXO-LC538-1000 is a 1GHz oscillator with a frequency stability of 20ppm. It operates over a temperature range of -20°C to 70°C and is supplied with a voltage between 3.3V and 5V. The oscillator is packaged in a surface mount SMD/SMT package and is suitable for use in a variety of applications. The FXO-LC538-1000 is RoHS compliant and is available in a cut strip packaging format.
FOX Electronics FXO-LC538-1000 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 1GHz |
| Frequency Stability | 20ppm |
| Height | 0.055inch |
| Length | 0.203inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 100mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Output Format | LVDS |
| Package Quantity | 1 |
| Packaging | Cut Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | XPRESSO™ FXO-LC53 |
| Termination | SMD/SMT |
| Width | 0.132inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-LC538-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.