The FXO-LC720-125 is a surface mount oscillator with a frequency of 125MHz and a stability of 100ppm. It operates over a temperature range of -20°C to 70°C and has a maximum supply current of 34mA. The oscillator is packaged in a SMD/SMT package with dimensions of 0.055inch in height, 0.295inch in length, and 0.205inch in width. It is compliant with RoHS regulations and is available in a cut strip packaging format.
FOX Electronics FXO-LC720-125 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 125MHz |
| Frequency Stability | 100ppm |
| Height | 0.055inch |
| Length | 0.295inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 34mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Strip |
| RoHS Compliant | Yes |
| Series | XPRESSO™ FXO-LC72 |
| Width | 0.205inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-LC720-125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.