The FXO-LC720R-200 is a surface mount oscillator with a frequency of 200MHz and a frequency stability of 100ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 34mA. The oscillator is packaged in a cut tape format with a single unit per package and is compliant with RoHS regulations.
FOX Electronics FXO-LC720R-200 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 200MHz |
| Frequency Stability | 100ppm |
| Height | 0.055inch |
| Length | 0.295inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 34mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | FXO-LC72, XPRESSO |
| Width | 0.205inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-LC720R-200 to view detailed technical specifications.
No datasheet is available for this part.