FOX Electronics FXO-LC735-400 technical specifications.
| Package/Case | CSMD |
| Frequency | 400MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Output Format | LVDS |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FXO-LC73 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-LC735-400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.