
The FXO-LC735RGB-125 is a surface mount oscillator with a frequency of 125MHz and a frequency stability of 50ppm. It operates within a supply voltage range of 3.135V to 3.465V and has a maximum supply current of 100mA. The oscillator is designed to function within an operating temperature range of -40°C to 85°C. It is compliant with RoHS regulations and is available in a cut tape packaging format.
FOX Electronics FXO-LC735RGB-125 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5.2mm |
| Frequency | 125MHz |
| Frequency Stability | 50ppm |
| Height | 0.055inch |
| Length | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FXO-LC73, XPRESSO |
| Width | 0.205inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-LC735RGB-125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.