The FXO-PC528-850 is a surface mount oscillator from FOX Electronics. This component operates at a frequency of 850MHz with a stability of 20ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The oscillator has a maximum supply current of 72mA and is packaged in a SMD/SMT package. It is RoHS compliant and available in a cut tape packaging with a quantity of one.
FOX Electronics FXO-PC528-850 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 850MHz |
| Frequency Stability | 20ppm |
| Height | 0.055inch |
| Length | 0.203inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 72mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | FXO-PC52, XPRESSO |
| Width | 0.132inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-PC528-850 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.