
The FXO-PC735-25 is a 25MHz oscillator with a frequency stability of 50ppm. It operates within a temperature range of -20°C to 70°C and has a maximum supply current of 120mA. The oscillator is designed for surface mount applications and is packaged in a SMD/SMT package. It is RoHS compliant and part of the XPRESSO FXO-PC73 series.
FOX Electronics FXO-PC735-25 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Height | 0.055inch |
| Length | 0.295inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 120mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Cut Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | XPRESSO™ FXO-PC73 |
| Width | 0.205inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-PC735-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.