
The FXO-PC738-80 is a surface-mount oscillator with a frequency of 80MHz and a stability of 20ppm. It operates within a temperature range of -20°C to 70°C and requires a supply voltage of 3.3V, drawing a maximum current of 120mA. The oscillator is packaged in a small form factor, measuring 0.055inch in height, 0.205inch in width, and 0.295inch in length. It is available in a cut tape packaging format and is compliant with RoHS regulations.
FOX Electronics FXO-PC738-80 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 80MHz |
| Frequency Stability | 20ppm |
| Height | 0.055inch |
| Length | 0.295inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 120mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FXO-PC73, XPRESSO |
| Width | 0.205inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-PC738-80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.