FOX Electronics FXTC-HE73TC-32.768MHZ technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32.768MHz |
| Frequency Stability | 1ppm |
| Height | 0.094inch |
| Length | 0.283inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 43mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | FXTC-HE73 |
| Width | 0.205inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXTC-HE73TC-32.768MHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.