The H5C2ELF-0368 is a 3.6864MHz crystal oscillator with a frequency stability of 100ppm. It is packaged in a DIP format and has a height of 6mm. The oscillator is designed for through-hole mounting and has a load capacitance of 50pF. It operates within a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The oscillator is part of the H5C2E series and is available in quantities of 120.
FOX Electronics H5C2ELF-0368 technical specifications.
| Package/Case | DIP |
| Frequency | 3.6864MHz |
| Frequency Stability | 100ppm |
| Height | 6mm |
| Lead Pitch | 0.3inch |
| Length | 13.2mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 120 |
| Series | H5C2E |
| Termination | Radial |
| Width | 13.2mm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics H5C2ELF-0368 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
