
This general purpose crystal oscillator operates at a frequency of 25MHz with a frequency stability of 100ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The oscillator is designed to operate with a supply voltage of 5V and has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It is available in a DIP package with a height of 6mm and a length and width of 13.2mm.
FOX Electronics H5C2ELF-250 technical specifications.
| Package/Case | DIP |
| Frequency | 25MHz |
| Frequency Stability | 100ppm |
| Height | 6mm |
| Input Current | 40mA |
| Length | 13.2mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | H5C2E |
| Termination | Radial |
| Width | 13.2mm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics H5C2ELF-250 to view detailed technical specifications.
No datasheet is available for this part.
