FOX Electronics H5C2ELF-320 technical specifications.
| Package/Case | DIP |
| Frequency | 32MHz |
| Frequency Stability | 100ppm |
| Height | 6mm |
| Input Current | 40mA |
| Length | 13.2mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | H5C2E |
| Termination | Radial |
| Width | 13.2mm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics H5C2ELF-320 to view detailed technical specifications.
No datasheet is available for this part.
