FOX Electronics KFO-160 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 16MHz |
| Package Quantity | 100 |
| Series | KFO |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for FOX Electronics KFO-160 to view detailed technical specifications.
No datasheet is available for this part.