FOX Electronics NC26-32.768KHZ technical specifications.
| Frequency | 32.768kHz |
| Frequency Stability | 0.04ppm |
| Length | 6mm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 500 |
| Series | NC26 |
| Termination | Radial |
| Tolerance | 20ppm |
| RoHS | Not Compliant |
Download the complete datasheet for FOX Electronics NC26-32.768KHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.