FOX Electronics NC38LF-327 technical specifications.
| Depth | 3mm |
| ESR (Equivalent Series Resistance) | 35kR |
| Frequency | 32.768kHz |
| Frequency Stability | -0.04ppm |
| Frequency Tolerance | 20ppm |
| Height | 8.3mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.043inch |
| Length | 3mm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Frequency | 32.768 kHz |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NCLF |
| Series Resistance | 35kR |
| Termination | Radial |
| Tolerance | 20ppm |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics NC38LF-327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.