The VCS25AXT-27027.000MHZ is a surface-mount crystal oscillator from FOX Electronics. It operates within a temperature range of -10°C to 70°C and has a frequency stability of 50ppm. The oscillator has a load capacitance of 15pF and is designed to run on an operating supply voltage of 3.3V. It is available in a package quantity of 100 units.
FOX Electronics VCS25AXT-27027.000MHZ technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 27MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Series | VCS25AXT |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics VCS25AXT-27027.000MHZ to view detailed technical specifications.
No datasheet is available for this part.