The VCS25AXT128 12.288MHZ is a surface-mount crystal oscillator from FOX Electronics with a current rating of 15mA and operating supply voltage of 3.3V. It has a frequency of 12.288MHz and a frequency stability of 50ppm. The oscillator is designed for use in temperatures between -10°C and 70°C. It is available in a package quantity of 10 units.
FOX Electronics VCS25AXT128 12.288MHZ technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 15mA |
| Frequency | 12.288MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Series | VCSAXT |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics VCS25AXT128 12.288MHZ to view detailed technical specifications.
No datasheet is available for this part.