This PCMCIA socket features 136 contacts, a SKT gender, and a solder termination method. It is designed for surface mount applications and operates within a temperature range of -20 to 85°C. The socket has a terminal pitch of 1.27mm and a body orientation of right angle.
Foxconn 1CA81SS1-TB-BB technical specifications.
| Type | PCMCIA |
| Gender | SKT |
| Number of Contacts | 136 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Foxconn 1CA81SS1-TB-BB to view detailed technical specifications.
No datasheet is available for this part.