Foxconn is a leading global electronics manufacturer specializing in the production of a wide range of electronic components and finished products for major technology brands.

840-860nm Fiber Optic Transceiver, 14Gbps, LC, 3.3V
Fiber Optic Emitter,
Switch Tactile SPST N.O.
Audio Jack Connector 1500 Cycles Copper Alloy
Conn Telephone/Telecom F 8 POS 1.02mm RA Thru-Hole 1 Port
TX/RX Optical Fiber 10-Pin
Transceiver, 840nm Min, 860nm Max, LC Connector, Panel Mount, ROHS COMPLIANT, PACKAGE-20
Receiver, 830nm Min, 860nm Max, Panel Mount, ROHS COMPLIANT PACKAGE
TACT SWITCH SURFACE MOUNT
Transceiver, 830nm Min, 860nm Max, 2125Mbps(Tx), 2125Mbps(Rx), LC Connector, Board/panel Mount, ROHS COMPLIANT, PLASTIC PACKAGE-10
Transceiver, 1261nm Min, 1360nm Max, 155Mbps(Tx), 155Mbps(Rx), LC Connector, Board/panel Mount, ROHS COMPLIANT PACKAGE-20
Transceiver, 1261nm Min, 1360nm Max, 155Mbps(Tx), 155Mbps(Rx), SC Connector, Panel Mount, ROHS COMPLIANT PACKAGE
Receiver, 830nm Min, 860nm Max, Panel Mount, ROHS COMPLIANT PACKAGE
Transmitter, 830nm Min, 860nm Max, MTP Connector, Panel Mount, ROHS COMPLIANT PACKAGE
Transceiver, 770nm Min, 860nm Max, SC Connector, Through Hole Mount, ROHS COMPLIANT, PLASTIC PACKAGE-9
Conn SFP RCP 20 POS 0.8mm Solder RA SMD 20 Terminal 1 Port T/R
Connector Right Angle, 1.0mm Pitch 2000 Cycles
Transmitter,
Telecom and Datacom Connector, 4 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Plug, LEAD FREE
Fiber Optic Device
Transceiver, 1261nm Min, 1580nm Max, 155Mbps(Tx), 155Mbps(Rx), LC Connector, DIP, Board/panel Mount, ROHS COMPLIANT, DIP-20
Optoelectronic Device,
Transceiver, 1261nm Min, 1360nm Max, 155Mbps(Tx), 155Mbps(Rx), SC Connector, Panel Mount, Through Hole Mount, ROHS COMPLIANT, METAL, PACKAGE-9
Transceiver, 1270nm Min, 1335nm Max, 1250Mbps(Tx), 1250Mbps(Rx), LC Connector, Board/panel Mount, ROHS COMPLIANT, METAL PACKAGE-6
Transceiver, 840nm Min, 860nm Max, MTP Connector, Panel Mount, ROHS COMPLIANT, PACKAGE-38