This 24-contact hard metric through hole backplane connector features a straight body orientation and press fit termination method. It is designed for board-to-board and mezzanine applications, with a maximum current rating of 1A and a maximum voltage rating of 750V. The connector is available in a through hole package type, suitable for mounting in a variety of applications.
Foxconn 1F12024A-P3010N-AN technical specifications.
| Type | Hard Metric |
| Gender | RCP |
| Number of Contacts | 24 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| Max Voltage Rating | 750V |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Foxconn 1F12024A-P3010N-AN to view detailed technical specifications.
No datasheet is available for this part.