This 30-contact connector features a hard metric design with a right angle body orientation and press fit termination method. It is rated for a maximum voltage of 750V and a maximum current of 1A. The connector is designed for through hole mounting and has a terminal pitch of 2mm. It is suitable for use in backplane applications.
Foxconn 1F22030A-P1010N-AF technical specifications.
| Type | Hard Metric |
| Gender | RCP |
| Number of Contacts | 30 |
| Terminal Pitch | 2mm |
| Number of Rows | 5 |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| Max Voltage Rating | 750V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Foxconn 1F22030A-P1010N-AF to view detailed technical specifications.
No datasheet is available for this part.